TE Connectivity 7-1676480-8 CRG0402 Resistor 1 Percent 620K Ohm

MPN
7-1676480-8
Order Code
14-7734
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
40000+ £0.0032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40000
Despatched within 5 working days - 20,000 in stock

The TE Connectivity 7-1676480-8 is a CRG0402 resistor with a resistance of 620k ohm and a tolerance of 1 percent.

It is designed for precise resistance needs in compact electronic circuits.

Common applications include use in consumer electronics, industrial equipment, and telecommunications.

This surface-mounted resistor ensures reliable performance in various electrical designs.


Type Surface Mount Resistors
Resistance 620kR
Tolerance 1%
Voltage 50V
Power Rating .063
Height 0.016inch
Length 0.039inch
Max Power Dissipation 63mW
Number of Terminations 2
Package Quantity 10000
Package/Case 0402
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot