TE Connectivity 7-1625984-6 Wirewound Resistor Chassis Mount HSA50 68R 5%

MPN
7-1625984-6
Order Code
14-9592
Country of Origin
India
Qty Unit Price (Ex VAT)
40+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 339 in stock

The TE Connectivity 7-1625984-6 is a wirewound resistor designed for chassis mounting.

It is labelled as HSA50 with a resistance of 68 ohms and a tolerance of 5%.

The resistor features high power handling capabilities.

It is typically used in power supplies, welding equipment, and motor drives.


Type Chassis Mount Resistors
Resistance 68r
Tolerance 5%
Depth 30mm
Length 72.5mm
Military Standard Not
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot