TE Connectivity 7-1625892-1 Metal Oxide Resistor 3W 820 Ohms 350V

MPN
7-1625892-1
Order Code
14-9464
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3000+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's metal oxide resistor, part number 7-1625892-1, features a power rating of 3 watts and a resistance of 820 ohms.

It is designed to handle voltages up to 350 volts, making it suitable for a range of electrical and electronic applications.

The resistor is typically used in circuits that require stable performance under varying environmental conditions.

Its robust construction ensures reliability and long-term durability in various settings.


Type Through-Hole Resistors
Resistance 820r
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot