TE Connectivity 7-1625868-5 RP Resistor 2A 0.25W 31R6 0.1 25PPM 1K RL

MPN
7-1625868-5
Order Code
14-7691
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 7-1625868-5 is a precision fixed resistor.

It has a resistance of 31.6 ohms, a power rating of 0.25 watts, and a temperature coefficient of 25 ppm/°C.

This resistor is designed for applications requiring high precision and stability, like measurement and instrumentation.

It is particularly suitable for use in electronic circuits with stringent tolerance requirements.


Type Surface Mount Resistors
Resistance 31.6r
Tolerance 0.1%
Case Code (Imperial) 0805
Case Code (Metric) 2012
DC Rated Voltage 150v
Depth 1.25mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Operating Supply Voltage 150v
Package/Case 0805
Packaging Tape and Reel
Reach SVHC Compliant Unknown
Resistor Type Thin Film
RoHS Compliant Yes
Series RP73P, Holsworthy
Termination Solder
Voltage Rating 150v

Reviews

Be the first to submit a review

Trustpilot