TE Connectivity 7-1437667-1 Barrier Terminal Block 20A 3mm2 1 Row

MPN
7-1437667-1
Order Code
15-2189
Country of Origin
China
Qty Unit Price (Ex VAT)
208+ £0.938
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 208
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 7-1437667-1 is a barrier terminal block designed for electrical connections.

It handles up to 20 amps and accommodates wires up to 3mm² in size.

The single-row configuration makes it suitable for compact installations.

Typical applications include electrical control panels and distribution boards.


Type Barrier Strips
Number of Circuits 2
Pitch 0.325inch
Current Rating 20A
Colour Black
Contact Material Steel
Contact Plating Tin
Depth 16.25mm
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Insulation Material Thermoplastic
Length 18.16mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Number of Wire Entries 2
Orientation Right Angle
Package Quantity 2080
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series 4DB, Buchanan
Terminal Finish Zinc
Terminal Material Steel
Termination Solder
Voltage Rating 150V
Wire Gauge 22AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot