TE Connectivity 7-1437166-5 FSP-22A-9 FFC/FPC Jumper Cables Flat Flexible

MPN
7-1437166-5
Order Code
14-6282
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 100 in stock

TE Connectivity's 7-1437166-5 cable is a flat flexible jumper cable designed for flexible printed circuit and flat flexible cable usage.

It features a high-density pitch of 0.5 mm for compact electronic applications.

The cable is commonly used in consumer electronics, automotive, and industrial control systems.

Its reliable connection ensures efficient signal and power transfer in tight spaces.


Connector 1 Jumper pins
Colour Grey
Type Wire-to-Board Jumpers & Shunts
Cable Pitch 2.54mm
Conductor Material Copper
Impedance 115r
Max Current Rating 3a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Conductors 9
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot