TE Connectivity 7-1419111-1 Power Signal Relay 3 Form C 3PDT Momentary

MPN
7-1419111-1
Order Code
14-8679
Country of Origin
Austria
Qty Unit Price (Ex VAT)
20+ £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's 7-1419111-1 is a PowerSignal relay characterised by its 3 Form C configuration and 3PDT momentary operation.

This relay is designed for high current applications and can handle simultaneous connections across multiple circuits.

It is commonly used in industrial control systems and automation equipment.

With robust construction, it ensures reliable performance in demanding environments.


Type Power Relays
Contact Configuration 3PDT
Coil Resistance 777r
Length 28mm
Coil Current 30.89mA
Coil Power 741mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver
Depth 22.5mm
Max Current Rating 20a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 15ms
Package Quantity 10
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series PT, SCHRACK
Termination PC Pin
Throw Configuration 3PDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot