TE Connectivity 7-1393808-0 Low Signal Relay V23154D720C110 PCB Type

MPN
7-1393808-0
Order Code
14-8639
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £147.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity's low signal relay V23154D720C110, 7-1393808-0, is designed for reliable signal switching with high sensitivity.

This relay features a compact PCB type design ensuring efficient space utilisation.

It excels in telecommunications and data applications requiring dependable low power signal control.

The product is ideal for circuit boards in communication equipment and consumer electronics.


Type Relay
Switching Current 2A
Coil Resistance 720Ω
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Coil Current 36.3mA
Coil Power 288mW
Coil Type Non-Latching
Coil Voltage (AC) 125v
Coil Voltage (DC) 20v
Contact Current Rating 2a
Contact Material Nickel
Contact Plating Gold
Contact Type Bifurcated contacts
Contact Voltage Rating (DC) 150v
ELV Compliant
Max Current Rating 2a
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 150v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socketable, Plug-In
Operate Time 7.5ms
Package Quantity 5
Packaging Box
Power Consumption 800mW
Ratings IP30
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination Plug
Throw Configuration 4PDT
Weight 25g

Reviews

Be the first to submit a review

Trustpilot