TE Connectivity 7-1393304-1 V23134 Relay 12V DC SPDT Plug-In Automotive

MPN
7-1393304-1
Order Code
14-8456
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 124 in stock

The TE Connectivity 7-1393304-1 relay is a single pole double throw (SPDT) device designed for automotive applications.

It operates on 12V DC and features a plug-in design for easy installation.

This relay is suitable for controlling electrical loads such as headlights, horns, or motors.

Its robust construction ensures reliability and durability in demanding vehicle environments.


Contact Configuration SPDT
Type Mini Relays
Coil Voltage 12V
Switching Current 40a
Coil Magnetic System Monostable, DC
Coil Power 1.6w
Coil Resistance 90r
Contact Base Material Silver Alloy
Contact Material Silver
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 1.02inchmm
Maximum Operating Temperature 125°C
Mount Plug-In
Number of Contacts 1
Relay Type Relay
RoHS Compliant Yes
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot