TE Connectivity 7-1393302-5 Relay Automotive SPDT 12V 50A 5pin

MPN
7-1393302-5
Order Code
14-8447
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
10+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's relay, 7-1393302-5, is an automotive SPDT relay designed for 12V systems.

It has a robust current carrying capacity of 50A and comes with a 5-pin configuration.

This relay is typically used in vehicle electrical systems for controlling high-power components such as headlights, fans, and pumps.

Its compact design ensures easy integration into various automotive applications.


Contact Configuration SPST
Type Mini Relays
Coil Voltage 12V
Switching Current 60a
Coil Current 133.3mA
Coil Magnetic System Monostable, DC
Coil Power 1.6w
Coil Resistance 90r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Current Rating 40a
Contact Material Silver
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 1.02inchmm
Max Current Rating 120a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Termination Plug
Weight 35g
Width 25.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot