TE Connectivity 7-1393243-3 RT424060 Relay GeneralPurpose 4PDT 16A 60VDC

MPN
7-1393243-3
Order Code
14-8750
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 12,704 in stock

The TE Connectivity RT424060, 7-1393243-3, is a general-purpose relay featuring a 4PDT configuration.

It can handle currents up to 16A and operates at 60VDC.

This relay is typically used in industrial and automation applications.

Its robust design ensures reliable performance for controlling multiple circuits.


Coil Voltage 60V DC
Contact Configuration 4CO (4PDT)
Switching Current 16A
Application(s) POWER
Coil Power 500mW
Coil Resistance 8.57kR
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Depth 12.7mm
Dropout Voltage 6v
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Carton
Packaging Method Box & Tube
Product Weight .459
RoHS Compliant Yes
Termination PCB
Throw Configuration DPDT
Type Power Relays
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot