TE Connectivity 7-1393239-3 Connect RT1 Relay SPDT 16A 12VDC INRUSH PWR

MPN
7-1393239-3
Order Code
14-8576
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,740 in stock

TE Connectivity's 7-1393239-3 is a single pole double throw (SPDT) relay designed for inrush power applications.

It operates on a 12 VDC coil voltage and is rated for up to 16 amps, making it suitable for controlling high-power devices.

This relay is often used in automotive, industrial, and home automation systems.

Its robust design ensures reliable switching in demanding environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) POWER
Coil Current 33.33mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 9ms
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .494
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot