TE Connectivity 7-1393163-4 Relay Sockets Hardware Durable Compact Design

Order Code:

14-8983

Brand: TE Connectivity MPN: 7-1393163-4
Qty Unit Price (Ex VAT)
15+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 14 days

TE Connectivity 7-1393163-4 is a durable and compact relay socket designed for efficient connectivity.

It features a robust construction suitable for industrial and commercial applications.

The relay socket facilitates easy integration into various electrical systems.

Typical applications include automation and control systems, providing reliable performance in demanding environments.


Type Relay
Body Material Polyamide
Height 9mm
Length 35mm
Max Input Voltage 24v
Operating Supply Voltage 24v
Package/Case 0805
Series MT
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot