TE Connectivity 690886-000 Solder Sleeves Shield Tubing B-050-00

MPN
690886-000
Order Code
15-3529
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £32.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 690886-000 is a solder sleeve shield tubing designed for reliable electrical connections.

It features heat shrinkable tubing with a solder insert for easy installation and secure sealing.

The product is ideal for aerospace and military applications, providing effective cable shielding.

It ensures moisture resistance and strain relief in harsh environments.


Colour Clear
Length 55mm
Type SolderSleeve Shield Terminators
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Series SolderSleeve B-050

Reviews

Be the first to submit a review

Trustpilot