TE Connectivity 662434-000 STD06W-4 Cable Marker 2.6-3.5mm Imprint 4

Image Representative of Range

TE Connectivity 662434-000 STD06W-4 Cable Marker 2.6-3.5mm Imprint 4

MPN
662434-000
EAN-13
2050003344289
Order Code
07-4816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

TE Connectivity manufactures the STD06W-4 pre-printed cable marker, which has an outside diameter range of 2.60 to 3.50 mm. This heat shrink product is typically used for cable processing and industrial labelling applications. It provides clear identification and organisation of cables in electrical and EMC environments.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 4
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot