TE Connectivity 648507-000 Solder Sleeve Clear 0.18 Inch Wire-Wire

Order Code:

15-3525

Brand: TE Connectivity MPN: 648507-000
Qty Unit Price (Ex VAT)
300+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
2,472 in stock, despatched in 5 working days

The TE Connectivity 648507-000 is a solder sleeve designed for wire-to-wire connections.

It features a clear sleeve with a diameter of 0.18 inch, allowing visible inspection of the solder process.

This component ensures reliable electrical connections and environmental sealing.

It is typically used in aerospace, automotive, and industrial applications.


Colour Transparent
Length 42mm
Type SolderSleeve Shield Terminators
Color Clear
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Mount Cable
Series SolderSleeve CWT, One-Step

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot