TE Connectivity 6318573-4 is a plug assembly featuring reverse sequential pin configuration.
This male unshrouded connector is designed for easy integration into electronic devices.
It is typically used in telecommunications and data communication applications.
The plug assembly ensures reliable connections in various circuit designs.
| Type |
DC Jack Connectors |
| Mount |
Through Hole |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Current Rating (Max) |
6 |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Current Rating |
7a |
| Insulation Material |
Thermoplastic |
| Length |
29.6mm |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-30°C |
| Number of Contacts |
7 |
| Number of Ports |
1 |
| Number of Positions |
7 |
| Number of Rows |
1 |
| Operating Temperature Range |
-4 – 176 |
| Operating Voltage |
30 |
| Orientation |
Right Angle |
| Package Quantity |
16 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
16 |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| Pitch |
2.5 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Termination |
Solder |
| Voltage Rating |
30v |