TE Connectivity 6276754001 TUGA-GP Heat Shrink Tubing Dia12.7mm Length6.4mm

MPN
6276754001
Order Code
14-5692
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,600 in stock

The TE Connectivity 6276754001 is a heat shrink tubing with a diameter of 12.7 mm and a length of 6.4 mm.

It features durable material suitable for electrical insulation and protecting cables.

The tubing is ideal for use in automotive, industrial, and commercial applications.

Its shrink ratio ensures a secure fit over connectors and splices.


Type Heat Shrink Tubing
Length 6.4mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot