TE Connectivity 622002-000 Solder Sleeves Shield Tubing D-144-02

MPN
622002-000
Order Code
15-8366
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's 622002-000 solder sleeves shield tubing are designed for effective environmental sealing and electrical insulation.

These sleeves enable reliable soldering for wire connection protection and strain relief.

They are commonly used in aerospace and military applications for shielding and grounding purposes.

The product is suitable for situations requiring secure connections and protection against moisture and corrosion.


Colour Blue, Clear
Length 15.75mm
Type SolderSleeve Shield Terminators
ELV Non-Compliant
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Series SolderSleeve D-144

Reviews

Be the first to submit a review

Trustpilot