TE Connectivity 621065-000 D-142-65 Solder Sleeves Heat Shrink Tubing

MPN
621065-000
Order Code
15-3553
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 621065-000 is a solder sleeve with heat shrink tubing designed for reliable electrical connections.

It provides excellent insulation and strain relief with its high-quality material.

The product is useful in aerospace and defence applications for ensuring secure wire connections.

Its heat-activated adhesive ensures environmental sealing against moisture and contaminants.


Type SolderSleeve Shield Terminators
Length 29.75mm
Colour Natural
Color Natural
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
RoHS Compliant No
Series SolderSleeve D-142

Reviews

Be the first to submit a review

Trustpilot