TE Connectivity 6155214002 CGPT-6.4/3.2-1-SP Ht Shrnk Tub 6.4mm To 3.2mm Shrnk R

MPN
6155214002
Order Code
15-3331
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3000+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 300 in stock

TE Connectivity's CGPT-6.4/3.2-1-SP, part number 6155214002, is a versatile heat shrink tubing.

It features a 2:1 shrink ratio, reducing from 6.4 mm to 3.2 mm upon application of heat.

This tubing offers excellent electrical insulation, mechanical protection, and resistance to common fluids and solvents.

It is typically used in automotive, electrical, and electronics industries for wire bundling and insulation tasks.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Brown

Reviews

Be the first to submit a review

Trustpilot