TE Connectivity 6-1879220-4 CPF Resistor Thin Film 45K3 0.1% 0.063W 50V

MPN
6-1879220-4
Order Code
14-7678
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity's 6-1879220-4 is a thin film resistor with a resistance of 45.3 kOhms and a precision of 0.1%.

It features a power rating of 0.063 watts and a voltage rating of 50 volts.

This type of resistor is ideal for applications requiring high stability and accuracy, such as precision circuits and electronic devices.

The CPF resistor series is commonly used in instrumentation and measurement equipment.


Type Surface Mount Resistors
Resistance 45.3kR
Tolerance 0.1%
Construction Rectangular
Contact Plating Tin
Depth 0.8mm
Length 1.55mm
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot