TE Connectivity 6-1768047-7 STD21Y-PLUS Wire Labels Yellow Markers

MPN
6-1768047-7
Order Code
15-3842
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
400+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 750 in stock

TE Connectivity's 6-1768047-7 STD21Y-PLUS wire labels are yellow markers designed for clear identification of wires.

These labels offer excellent durability and resistance to abrasion.

They are typically used in electrical and communication applications to ensure organised cable management.

The product is suitable for both industrial and commercial environments.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot