TE Connectivity 6-1768047-6 STD21Y-P Wire Labels Markers Durable Yellow

MPN
6-1768047-6
Order Code
15-3927
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 2,300 in stock

The TE Connectivity 6-1768047-6 wire labels markers are durable and yellow in colour.

They are designed to withstand harsh environments, ensuring long-lasting visibility.

These labels are suitable for organising and identifying cables and wires in various industrial settings.

Their durable construction makes them ideal for both indoor and outdoor applications.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot