TE Connectivity 6-1768047-4 STD21Y-N Wire Labels & Markers Standard Size

MPN
6-1768047-4
Order Code
15-3832
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 8,100 in stock

TE Connectivity 6-1768047-4 are wire labels designed for easy identification and organization.

These labels are standard-sized and provide a reliable marking solution.

They are suitable for use in various electrical and communication applications.

The durable material ensures longevity and resistance to wear.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot