TE Connectivity 6-1768047-2 STD21Y-MINUS Conn Female Unshrouded 21 Positions

MPN
6-1768047-2
Order Code
14-7414
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 650 in stock

TE Connectivity's 6-1768047-2 is an unshrouded female connector with 21 positions.

It is ideal for high-density applications due to its compact size.

This connector is commonly used in telecommunications and data communication equipment.

The design ensures reliable performance in a variety of electronic applications.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Compatible Cable Diameter Range .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot