TE Connectivity 6-1768047-1 Wire Labels & Markers STD21Y-M Durable Yellow

MPN
6-1768047-1
Order Code
15-3951
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,850 in stock

The TE Connectivity 6-1768047-1 wire labels, identified as STD21Y-M, are durable and yellow in colour.

These labels offer strong adhesion and excellent resistance to solvents and abrasion.

They are designed for use in harsh environments, ensuring long-lasting identification.

Typically, these wire markers are used in electrical, telecommunication, and industrial applications where durability is essential.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot