TE Connectivity 6-1768046-7 STD17Y-D Wire Labels Durable Yellow Heat Shrink

MPN
6-1768046-7
Order Code
15-3906
Country of Origin
Germany
Qty Unit Price (Ex VAT)
850+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
Despatched within 5 working days - 3,050 in stock

TE Connectivity 6-1768046-7 is a yellow heat shrink wire label.

It is durable and designed for environments requiring high resistance to abrasion and chemicals.

This product is ideal for wire and cable identification in industrial or electrical applications.

The labels provide reliable and clear marking for enhanced organisational efficiency.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot