TE Connectivity 6-1768043-4 STD05Y-L Wire Label Marker Durable Yellow

MPN
6-1768043-4
Order Code
15-3820
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3600+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Despatched within 5 working days - 9,300 in stock

TE Connectivity's 6-1768043-4 is a wire label marker in a durable yellow colour.

It features high resistance to abrasion and harsh environmental conditions.

This product is typically used for identifying and organising wires and cables in industrial and electrical applications.

It ensures long-lasting legibility and easy maintenance.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot