TE Connectivity 6-1768042-5 STD03Y-R Wire Labels Durable Flame Retardant

MPN
6-1768042-5
Order Code
15-3926
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3600+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Despatched within 5 working days - 24,000 in stock

TE Connectivity 6-1768042-5 are durable wire labels designed for flame retardant applications.

They are suitable for harsh environments, offering excellent resistance to chemicals, abrasion, and temperature.

These labels are ideal for industrial settings where reliable identification of wires and cables is crucial.

The product ensures long-lasting performance and clear visibility in challenging conditions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .075 – .102
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot