TE Connectivity 6-1768041-7 STD02Y-A Wire Labels Durable Adhesive

MPN
6-1768041-7
Order Code
15-3932
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2700+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 20,100 in stock

TE Connectivity, 6-1768041-7, offers durable adhesive wire labels.

These labels are designed to withstand harsh environments and provide reliable identification.

The product's tough construction ensures longevity and resistance to wear.

Ideal for industrial and commercial applications, it helps maintain organised and efficient wiring systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot