TE Connectivity's part 6-1734774-9 is a PCI Express female connector.
It features gold plating, ensuring reliable conductivity and durability.
The shrouded design offers enhanced protection and alignment for connections.
This connector is typically used in computer motherboards and expansion cards.
| Type |
PCI & PCI Express Connectors |
| Number of Positions |
64 |
| Memory Type |
PCI Express |
| Mounting Type |
Vertical |
| Body Orientation |
Straight |
| Centerline (Pitch) |
0.9906mm |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.394 |
| Connector Length |
1.535 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Cable-to-Board |
| Connector Width |
.346 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.1 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Gender |
RCP |
| Housing Material |
PA 46 |
| Max Current Rating |
1.1/ContactA |
| Max Voltage Rating |
50VAC |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Through Hole |
| Number of Contacts |
64 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
50 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
60 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
2.54 |
| PCB Mount Orientation |
Vertical |
| PCB Thickness (Recommended) |
.094 |
| Primary Product colour |
Black |
| Product Depth (mm) |
8.8 |
| Product Height (mm) |
11 |
| Product Length (mm) |
39 |
| Product Weight |
.138 |
| Tail Cross Section (mm) |
0.25x0.34 |
| Tail Length (mm) |
3.1 |
| Terminal Pitch (mm) |
2 |
| Termination Method |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |