TE Connectivity 6-1630186-2 Fixed Resistor Wire Wound 50W 18000ohm 1250V 5%

MPN
6-1630186-2
Order Code
14-9657
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1,375 in stock, despatched in 5 working days

The TE Connectivity 6-1630186-2 is a fixed resistor featuring wire wound construction.

It offers a power rating of 50 watts and a resistance value of 18000 ohms with a tolerance of 5%.

Designed to handle up to 1250 volts, it is suitable for high-voltage industrial applications.

Typical uses include power supply protection and high precision circuit designs.


Type Chassis Mount Resistors
Tolerance 5%
Power Rating 50W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot