TE Connectivity 6-1625892-7 Metal film resistor 68 Ω Axial lead 3 W 5%

MPN
6-1625892-7
EAN-13
2050005409238
Order Code
17-6976
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,826 in stock

TE Connectivity 6-1625892-7 is a metal film resistor that provides a resistance value of 68 O. Featuring an axial lead configuration, this component is engineered to handle power ratings up to 3 watts with a tolerance of 5%, making it a reliable choice for applications requiring precision and stability in power management. The resistor's construction ensures excellent performance in environments experiencing shifts in temperature, thus maintaining its integrity in a wide range of electronic circuits. Utilised in power supply circuits, audio equipment, and instrumentation, this resistor is ideal for engineers seeking durability and consistent performance in their electronic designs.
Type Metal film resistor
Resistance 68Ω
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot