TE Connectivity 6-1625892-1 Metal Oxide Resistors 5.6KOhms 3W 350V

MPN
6-1625892-1
Order Code
14-9475
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity Metal Oxide Resistor, part number 6-1625892-1, offers a resistance of 5.6K Ohms and a power rating of 3 watts.

It can handle a maximum voltage of 350 volts, making it suitable for high voltage applications.

This resistor reliably operates under varying conditions, ideal for use in power supply and audio circuits.

Its robust construction ensures stability and durability in electronic equipment.


Type Through-Hole Resistors
Resistance 5.6kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot