TE Connectivity 6-1625890-9 Metal Oxide Resistor 2W SM M/OX 5% 820R

MPN
6-1625890-9
Order Code
14-9470
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3000+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 15,000 in stock

The TE Connectivity 6-1625890-9 is a metal oxide resistor rated at 2 watts.

It features a resistance value of 820 ohms with a 5% tolerance.

Its robust construction makes it suitable for applications involving high temperatures and shock resistance.

It is typically used in power supplies, motor drives, and control circuits.


Type Through-Hole Resistors
Resistance 820r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot