TE Connectivity 6-1625890-1 Metal Oxide Resistors 56 Ohms 2W 350V

MPN
6-1625890-1
Order Code
14-9491
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's 6-1625890-1 is a metal oxide resistor with a resistance of 56 ohms, power rating of 2 watts, and a voltage rating of 350 volts.

This component offers excellent reliability and stability under varying environmental conditions.

It is typically used in power supplies, circuit protection, and load testing applications.

The resistor is suitable for use in electronic and electrical circuits requiring precise resistance and power handling.


Type Through-Hole Resistors
Resistance 56r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot