TE Connectivity 6-1462037-4 RF Relay 2 Form C DPDT Latched 0.011A 9VDC

MPN
6-1462037-4
Order Code
14-9351
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 6-1462037-4 is an RF relay featuring a double pole double throw (DPDT) configuration.

It is a latched relay capable of handling up to 0.011 amps at 9 volts DC.

This component is designed for efficient performance in radio frequency applications.

It is commonly used in telecommunications and electronic devices requiring signal switching.


Type Signal Relays
Coil Voltage 9V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 810r
Length 10.0mm
Width 6mm
Height 5.6mm
Actuating System DC
Coil Current 11.11mA
Coil Power 100mW
Coil Type Bipolar
Coil Voltage (DC) 9v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Operate Time 3ms
Package Quantity 1000
Packaging Tape and Reel
Power Consumption 100mW
Radiation Hardening No
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot