The TE Connectivity 6-1415537-5 safety relay features a 3PST configuration and a momentary action.
It is designed with a 0.033A coil for reliable operation.
Typical applications include industrial automation and safety circuits.
This relay ensures high-performance and secure switching.
| Switching Current |
80A |
| Coil Current |
33.333a |
| Coil Power |
800mW |
| Coil Resistance |
720r |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
24v |
| Contact Current Rating |
8a |
| Contact Material |
Tin, Silver, Gold |
| Contact Plating |
Gold |
| Contact Type |
3 makers, 3 breakers |
| Contact Voltage Rating (AC) |
250v |
| Current Rating |
8a |
| DC Rated Voltage |
24v |
| Depth |
16.5mm |
| Dropout Voltage |
1.8v |
| ELV |
Compliant |
| Height |
.65 |
| Length |
55mm |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Through Hole |
| Number of Contacts |
6 |
| Operating Temperature Range |
-13 – 158 |
| Package Quantity |
10 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Product Weight |
1.058 |
| Ratings |
IP67 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
Safety RELAY |
| RoHS Compliant |
Yes |
| Series |
SR6, SCHRACK |
| Termination |
PCB |
| Throw Configuration |
6PST, 3PST |
| Type |
Power Relays |
| Voltage Rating (AC) |
400v |
| Weight |
30g |
| Width |
.65 |