TE Connectivity 6-1415046-1 SR6ZB615 Safety Relays 6A 250V Electromechanical

MPN
6-1415046-1
Order Code
14-9019
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
2+ £109.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 36 in stock

TE Connectivity's safety relay 6-1415046-1 is an electromechanical relay designed for high reliability in safety applications.

It features a contact rating of 6A at 250V, suitable for various industrial automation environments.

The relay provides dependable switching and isolation for safety circuits.

Typical applications include machine guarding, emergency stop functions, and safety interlocks.


Coil Voltage VV
Switching Current 6A
Coil Power 1.5w
Coil Resistance 6.02kR
Coil Voltage (AC) 115v
Coil Voltage (DC) 115v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC/AC
Depth 46mm
ELV Compliant
Height 2.126
Lead Free Not Applicable
Length 3.425
Maximum Operating Temperature 50°C
Minimum Operating Temperature -25°C
Mount DIN Rail
Mounting Style SOCKET
Packaging Box
Packaging Method Box & Carton
Product Weight 3.175
RoHS Compliant Yes
Series SR6Z, SCHRACK
Termination Screwless
Throw Configuration 6PST, DPST, 4PST
Type Power Relays
Voltage Rating (AC) 250v
Weight 90g
Width 1.81

Reviews

Be the first to submit a review

Trustpilot