TE Connectivity 6-1393302-3 Automotive Relay 24V DC 60A 1 Change-Over

MPN
6-1393302-3
EAN-13
2050006508688
Order Code
07-4717
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.37
5+ £8.77
10+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The TE Connectivity V23134A1053C643-EV-CBOX is an automotive relay designed for use in vehicles such as cars, campervans, and HGVs. It features a 24 V DC voltage rating and a 60 A current rating with a 1 change-over switch configuration. This relay is commonly used in automotive, maritime, and other vehicle applications.
Contact Configuration SPDT
Type Automotive relay
Coil Voltage 24V DC
Switching Current 30A
Coil Current 74.07mA
Coil Magnetic System Monostable, DC
Coil Power 1.8w
Coil Resistance 324Ω
Coil Voltage (AC) 0v
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Material Ag-alloy
DC Rated Voltage 24v
Depth 29.9mm
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134A1053C643-EV-CBOX
Mount Plug-In
Number of Contacts 1
Number of Poles 1
Operate Time 7ms
Package/Case 120
Power Consumption 1.6w
Reach SVHC Compliant No
Relay Type Relay
RoHS Compliant Yes
Switching voltage (max.) 24V DC
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot