TE Connectivity 6-1393238-8 RTD14-024 Relay 24V DC 1 Change-Over

MPN
6-1393238-8
EAN-13
2050006509821
Order Code
07-4715
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity's 6-1393238-8 is a general purpose relay designed for efficient operation at 24V.

This relay can handle up to 10A, making it suitable for various electrical applications.

It is commonly used in industrial automation and control systems.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1440Ω
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Current Rating 16a
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Dropout Voltage 2.4v
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RTD14-024
Mount Through Hole
Nominal Voltage 24V DC
Number of Contacts 1
Operate Time 8ms
Package/Case DIP
Packaging Box
Power Consumption 400mW
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot