TE Connectivity 59803-1 Punchdown Tool For MTA100 Connector 1 pc

MPN
59803-1
EAN-13
2050002719507
Order Code
07-4700
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TE Connectivity 59803-1 insertion tool features a T-handle design that enhances grip and control.

Built for durability, it is crafted to withstand extensive use in professional settings.

Typically applied in wire-to-board connections, it is ideal for ensuring precision in MTA-100 connectors.

This tool is essential for assembly tasks requiring reliability and efficiency.


Type Insertion & Extraction Tools
Length 7.11mm
Compatible with (details) MTA 100
ELV Not Applicable
Gender Female
Height 2.67mm
Lead Free Not Applicable
Material Bronze, Nylon, PET
Mount Termination
Package Quantity 1
Package/Case 100
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-100
Width 1.02mm

Reviews

Be the first to submit a review

Trustpilot