TE Connectivity 588040-000 STD03Y-B Cable Marker Imprint B 1.90-2.65mm

Image Representative of Range

TE Connectivity 588040-000 STD03Y-B Cable Marker Imprint B 1.90-2.65mm

MPN
588040-000
EAN-13
2050003343701
Order Code
07-4696
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity 588040-000 STD03Y-B wire labels are made from yellow colour vinyl.

They are designed for durable identification in challenging environments.

These labels are self-extinguishing and resistant to oils and solvents.

Typical applications include use in electrical panels, wiring systems, and cable assemblies.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint B
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot