TE Connectivity 58247-1 MTA-156 Press Head 1 pc

MPN
58247-1
EAN-13
2050002711303
Order Code
07-4687
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £522.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Press Head 58247-1 by TE Connectivity is a durable and precise tool component used for crimping applications. It is suitable for use in various electrical and electronic projects, ensuring reliable connections. Typically utilised in industrial settings, this part is recognised for its high quality and efficient performance.
Type Hand Crimping Tools
Length 89mm
Compatible with (details) MTA 156
Depth 25.4mm
ELV Not Applicable
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MTA-156

Reviews

Be the first to submit a review

Trustpilot