TE Connectivity's 5822021-4 is a SIMM connector featuring 72 positions with a vertical orientation.
It is an unshrouded female connector, designed with tin plating.
This component is typically used for memory module applications.
Its design ensures reliable electrical connections in computer and electronic devices.
| Type |
SIMM Sockets |
| Number of Positions |
72 |
| Memory Type |
RAM, |
| Mounting Type |
Vertical |
| Body Material |
Polymer, Liquid Crystal Polymer |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
200 |
| Contact Plating |
Tin |
| Contact Post Length |
0.12inch |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
8.51mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
14.61mm |
| Housing colour |
Natural |
| Housing Material |
LCP |
| Insulation Material |
Polymer |
| Lead Length |
3.048mm |
| Length |
115.57mm |
| Mating Alignment Type |
Center Post |
| Max Current Rating |
1a |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
72 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
315 |
| Package/Case |
Metal |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
315 |
| PCB Contact Termination Area Plating Material |
Tin |
| Pitch |
0.05inch |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Micro-Edge |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
0.14399999999999999 |
| UL Flammability Rating |
UL 94V-0 |