TE Connectivity 5788643-1 CompactFlash Connector Male Shrouded 50 Header SMT

MPN
5788643-1
Order Code
15-9312
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
44+ £11.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 44
Available to back orderBack order, lead time 4 months

The TE Connectivity 5788643-1 is a CompactFlash connector designed for surface mount applications.

It features a male shrouded header with 50 positions for reliable card connections.

This connector is suitable for compact and high-density electronic applications.

It's typically used in digital cameras, handheld devices, and industrial computing equipment.


Number of Positions 50
Memory Type Compact Flash
Mounting Type Horizontal
Circuit Application Signal
Colour Black
Contact Current Rating 500mA
Contact Gender Male
Contact Material Brass
Contact Plating Gold, Tin
Depth 5.51mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Length 44.78mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Mount Surface Mount
Number of Contacts 50
Number of Rows 2
Orientation Straight
Package Quantity 990
Packaging Rail/Tube
Pitch 0.05inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.8mm
Shielding Unshielded
Termination Solder
Underplate Material Nickel
Voltage Rating 100v
Width 14mm

Reviews

Be the first to submit a review

Trustpilot