TE Connectivity 571230-000 STD03W-6 Wire Labels Durable White Polyester

MPN
571230-000
Order Code
15-3725
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4500+ £0.0290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Despatched within 5 working days - 3,300 in stock

TE Connectivity's product, 571230-000, features durable wire labels made from white polyester.

These labels are designed to withstand harsh environments and offer reliable performance.

They are commonly used in industrial and electrical applications for clear identification.

The adhesive ensures the labels stay securely attached to wires and cables.


Type Pre-Printed Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 10200
Packaging Bag
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot