TE Connectivity 5677952005 RNF-3000 Heat Shrink Tubing 24/8 Size Flexible

MPN
5677952005
Order Code
15-3338
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 35 in stock

TE Connectivity 5677952005 is a flexible heat shrink tubing.

It features a 24/8 size and provides excellent insulation and protection for electrical connections.

The tubing is ideal for various applications such as wire bundling and environmental sealing.

It is commonly used in automotive, aerospace, and industrial environments.


Type Heat Shrink Tubing
Colour Transparent
Body Material Polyolefin
Color Clear
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot