TE Connectivity 5677922006 RNF3000 Heat Shrink Tubing 6mm2mm Black

MPN
5677922006
Order Code
15-3003
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 60 in stock

TE Connectivity's 5677922006 RNF3000 Heat Shrink Tubing has a shrink ratio from 6mm to 2mm.

It is black in colour, offering excellent insulation and abrasion resistance.

This tubing is ideal for electrical insulation, protection of cables, and wire bundling.

It is commonly used in automotive and industrial applications.


Type Heat Shrink Tubing
Colour Black
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot